Phoenix Contact 1206256 Profile Cutter

Subtotal (1 unit)*

$7,737.22

(exc. GST)

$8,510.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$7,737.22

*price indicative

RS Stock No.:
131-879
Mfr. Part No.:
1206256
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cutter

Overall Length

100mm

Application

Cutting

Jaw Material

Steel

ESD Safe

No

Standards/Approvals

EU RoHS, EU REACH

Cut Type

Profile

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact cutting tool is designed for cutting to length and stamping holes in standard DIN rails, NS 32/NS 35/7, 5/NS 35/15, and neutral busbars NS 15 and NLS-CU 3/10. It can accommodate 2 stamping bits and comes with an inch/millimeter measuring rail. With a width of 250mm, height of 230mm, and a maximum material thickness of 1.5mm, this tool offers precision and efficiency in your work.

Efficient cutting and stamping of materials

Accommodates two stamping bits for versatility

Includes inch/millimeter measuring rail for accuracy

Handles material thickness up to 1.5mm

Maintenance-free for ease of operation

Related links