Phoenix Contact 1206243 Profile Cutter
- RS Stock No.:
- 131-880
- Mfr. Part No.:
- 1206243
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$7,195.08
(exc. GST)
$7,914.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,195.08 |
*price indicative
- RS Stock No.:
- 131-880
- Mfr. Part No.:
- 1206243
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cutter | |
| Overall Length | 100mm | |
| Application | Cutting | |
| ESD Safe | No | |
| Jaw Material | Steel | |
| Standards/Approvals | EU RoHS Fulfills EU RoHS substance requirements | |
| Cut Type | Profile | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cutter | ||
Overall Length 100mm | ||
Application Cutting | ||
ESD Safe No | ||
Jaw Material Steel | ||
Standards/Approvals EU RoHS Fulfills EU RoHS substance requirements | ||
Cut Type Profile | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact cutting tool is a versatile solution for cutting standard DIN rails and neutral busbars to length, as well as stamping holes. Designed for minimal effort and maintenance-free operation, this tool includes a measuring bar and hand lever for precision cutting. With a variety of stamping bits available, it offers flexibility and efficiency in your workspace.
Cuts and stamps DIN rails and busbars
Two easily exchangeable stamping bits included
Metric measuring rail for precise cuts
Durable black steel construction
Various stamping bit options available
Related links
- Phoenix Contact 1206230 Profile Cutter
- Phoenix Contact 1206175 Profile Din Rail Profile Cutter
- Phoenix Contact 1207585 Profile Din Rail Profile Cutter
- Phoenix Contact 1206256 Profile Cutter
- Phoenix Contact Connector Set Cable Stripper for use with Profile Cutter
- Phoenix Contact Handle Cable Stripper for use with Lever Rod Of Profile Cutter
- Klauke Profile Cutter for With holes for workbench assembly
- Phoenix Contact 2 mm Shoulder Cutter
