Knipex Knipex 2 mm Without Beval Wire Rope Cutter
- RS Stock No.:
- 267-6859
- Distrelec Article No.:
- 301-62-011
- Mfr. Part No.:
- 95 62 160 TC
- Brand:
- Knipex
Subtotal (1 unit)*
$122.84
(exc. GST)
$135.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.84 |
*price indicative
- RS Stock No.:
- 267-6859
- Distrelec Article No.:
- 301-62-011
- Mfr. Part No.:
- 95 62 160 TC
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Wire Rope Cutter | |
| Non-Sparking | No | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| ESD Safe | No | |
| Jaw Material | Steel | |
| Grip Material | Multi Component Grip | |
| Material Cut | Steel Wire | |
| Maximum Cutting Capacity | 2mm | |
| Standards/Approvals | REACH | |
| Cut Type | Without Beval | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Wire Rope Cutter | ||
Non-Sparking No | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
ESD Safe No | ||
Jaw Material Steel | ||
Grip Material Multi Component Grip | ||
Material Cut Steel Wire | ||
Maximum Cutting Capacity 2mm | ||
Standards/Approvals REACH | ||
Cut Type Without Beval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex wire rope cutter for tyre cord is specially optimised for precise cutting of tyre cord, wire ropes up to Ø 2 mm and cables up to Ø 2 mm.
Compact, light and powerful
Secured by locking device during transport
Ball bearing steel
Related links
- Knipex Knipex Without Beval Wire Rope Cutter
- Knipex Knipex Wire Rope Cutter
- Knipex Knipex Flush Wire Rope Cutter
- Knipex Knipex Small Beval Wire Rope Cutter
- Knipex Knipex Straight Wire Rope Cutter
- Knipex Knipex Without Beval Cable Cutter
- Knipex Knipex VDE/1000V Approved Without Beval Cable Cutter
- NWS Special Cutting Geometry Wire Rope Cutter
