Knipex Knipex 16 mm Small Beval Wire Rope Cutter

Subtotal (1 unit)*

$1,248.31

(exc. GST)

$1,373.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,248.31

*price indicative

RS Stock No.:
267-6865
Mfr. Part No.:
95 81 600
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Wire Rope Cutter

Non-Sparking

No

Overall Length

600mm

Height Safe

No

Jaw Material

Special Quality Tool Steel

ESD Safe

No

Material Cut

Steel Wire

Handle Material

Aluminium

Grip Material

Plastic

Standards/Approvals

RoHS, REACH

Maximum Cutting Capacity

16mm

Cut Type

Small Beval

Non Compliant

COO (Country of Origin):
JP
The Knipex wire rope and ACSR-cable cutter is for wire ropes and steel rods, copper and aluminium cables and its suitable for cutting overhead cables with strain relief wire.

Bolted cutter head, replaceable

Low weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy