Knipex Knipex With Bevel Side cutter

Subtotal (1 unit)*

$79.39

(exc. GST)

$87.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.39

*price indicative

RS Stock No.:
267-7334
Mfr. Part No.:
70 15 110
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Side cutter

Sub Type

Diagonal

Non-Sparking

No

Overall Length

110mm

VDE/1000V Approved

No

Application

Hard Wire, Soft, Thin Copper Wire

Height Safe

No

Jaw Material

Vanadium Electric Steel

ESD Safe

No

Grip Material

Multi Component Grip

Standards/Approvals

DIN ISO 5749

Maximum Cutting Capacity

3mm

Cut Type

With Bevel

Non Compliant

COO (Country of Origin):
DE
The Knipex Diagonal cutter with elongated cutting edge.The indispensable diagonal cutter for all-round use, high-quality material and precise workmanship for long service life.Precision cutting edges for soft and hard wire.

Vanadium steel material

Rivet joint type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy