EAO 45 Series Contact Block, 1 NO
- RS Stock No.:
- 210-0769
- Distrelec Article No.:
- 304-21-569
- Mfr. Part No.:
- 45-311.1X10
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$25.81
(exc. GST)
$28.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
- Plus 43 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.81 | - |
| 10 - 19 | $25.19 | 2% |
| 20 + | $24.05 | 6% |
*price indicative
- RS Stock No.:
- 210-0769
- Distrelec Article No.:
- 304-21-569
- Mfr. Part No.:
- 45-311.1X10
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Series | 45 | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Series 45 | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Current Rating 10A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The EAO 45 series switching element has slow making screw terminal with 1 NO contact of gold material.
IP Protection IP20 Terminal
Operating Voltage/Current
Switching current 10 A
