Knipex Knipex Cable Cutter

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
267-6843
Mfr. Part No.:
95 21 600
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Cable Cutter

Non-Sparking

No

Overall Length

600mm

Height Safe

No

Jaw Material

High Grade Chrome Vanadium Steel Electric Steel

ESD Safe

No

Grip Material

Steel Tube

Material Cut

Aluminium Wire, Copper Wire

Handle Material

Steel Tube

Standards/Approvals

REACH

Non Compliant

COO (Country of Origin):
DE
The Knipex cable shears is for cutting copper and aluminium single conductors as well as multiple stranded cables.It is clean and smooth cut without crushing and deformation and not suitable for steel wire and wire ropes.

Precision-ground, hardened blades

With guard

Adjustable bolted joint, self-retaining screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy