Penta MS45 VDE/1000V Approved 14 mm Flush Cable Cutter
- RS Stock No.:
- 918-2384
- Mfr. Part No.:
- MS45 195
- Brand:
- Penta
Subtotal (1 unit)*
$126.60
(exc. GST)
$139.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.60 |
*price indicative
- RS Stock No.:
- 918-2384
- Mfr. Part No.:
- MS45 195
- Brand:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Cable Cutter | |
| Overall Length | 195mm | |
| Jaw Length | 20mm | |
| VDE/1000V Approved | Yes | |
| Application | Electronic, Electrical | |
| Jaw Material | Steel | |
| Grip Material | Rubber | |
| Handle Material | Plastic | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Standards/Approvals | EN 60900, IEC 60900 | |
| Maximum Cutting Capacity | 14mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Cable Cutter | ||
Overall Length 195mm | ||
Jaw Length 20mm | ||
VDE/1000V Approved Yes | ||
Application Electronic, Electrical | ||
Jaw Material Steel | ||
Grip Material Rubber | ||
Handle Material Plastic | ||
Material Cut Aluminium Wire, Copper Wire | ||
Standards/Approvals EN 60900, IEC 60900 | ||
Maximum Cutting Capacity 14mm | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sibille MS45 Insulated Cable Cutter
The MS45 series insulated cable cutter from Sibille. Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems.
Features and Benefits:
Maximum opening of 20 mm
Ideal for cutting up to 14 mm diameter copper or aluminium
Locking lever for increased safety
Guaranteed to protect up to 1000 V
Meets EN 60900 / IEC 60900
1000V Cable, Bolt Cutters / Shears
Related links
- Penta MC45I VDE/1000V Approved ESD Safe Flush Cable Cutter
- Wiha 43335 VDE/1000V Approved Flush Cable Cutter
- Knipex Knipex VDE/1000V Approved Flush Cable Cutter
- NWS N043 VDE/1000V Approved Flush Cable Cutter
- RS PRO VDE/1000V Approved Flush Cable Cutter
- Bernstein VDE/1000V Approved Flush ESD Safe Cable Cutter
- Knipex Knipex VDE/1000V Approved Flush Ratchet Cable Cutter
- Bahco VDE/1000V Approved ESD Safe Flush Cable Cutter
