Erem 2476 ESD ESD Safe 1.19 mm Flush Side cutter
- RS Stock No.:
- 240-0719
- Mfr. Part No.:
- 2476TX2
- Brand:
- Erem
Subtotal (1 unit)*
$396.38
(exc. GST)
$436.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.38 |
*price indicative
- RS Stock No.:
- 240-0719
- Mfr. Part No.:
- 2476TX2
- Brand:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Side cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 128mm | |
| Jaw Length | 17.5mm | |
| VDE/1000V Approved | No | |
| Height Safe | Yes | |
| Application | Microelectronic | |
| Jaw Material | Special Steel | |
| ESD Safe | Yes | |
| Material Cut | Hard Wire, Copper Wire, Medium Hardness | |
| Handle Material | Ergonomic | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 1.19mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Side cutter | ||
Sub Type Cable Cutter | ||
Overall Length 128mm | ||
Jaw Length 17.5mm | ||
VDE/1000V Approved No | ||
Height Safe Yes | ||
Application Microelectronic | ||
Jaw Material Special Steel | ||
ESD Safe Yes | ||
Material Cut Hard Wire, Copper Wire, Medium Hardness | ||
Handle Material Ergonomic | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 1.19mm | ||
Cut Type Flush | ||
Weller Side cutter, 128mm Overall Length, 1.19mm Maximum Cutting Capacity - 2476TX2
This side cutter is a precision hand tool designed for safe, controlled cutting tasks in electronics and microelectronic environments. It combines an ergonomic grip with electrostatic-safe construction to reduce risk during sensitive work and delivers flush cuts on conductive materials commonly encountered in automation, electrical and mechanical workshops.
Features and Benefits:
• ESD-safe construction reduces risk to static-sensitive components
• Special steel jaws maintain cutting edge for repeated use
• Flush cutting action leaves minimal protrusion on wires
• Maximum cutting capacity 1.19mm tackles medium-hard conductors
• Height-safe design aids work at elevated positions
• Special steel jaws maintain cutting edge for repeated use
• Flush cutting action leaves minimal protrusion on wires
• Maximum cutting capacity 1.19mm tackles medium-hard conductors
• Height-safe design aids work at elevated positions
Applications
• Suitable for trimming component leads on microelectronic assemblies
• Ideal for cutting copper wiring in control panels
• Used for shearing hard wire in mechanical harnessing tasks
• Can be used for precise cable trimming in automation systems
• Ideal for cutting copper wiring in control panels
• Used for shearing hard wire in mechanical harnessing tasks
• Can be used for precise cable trimming in automation systems
What materials can it reliably sever?
It is intended for hard wire, copper wire and materials of medium hardness up to a 1.19mm diameter.
How does the tool protect sensitive electronics during use?
The tools electrostatic-safe build limits charge transfer to components during handling and cutting.
Is the tool suited to repetitive assembly-line use?
The special steel jaws preserve edge life under frequent cutting cycles, supporting sustained throughput in production environments.
How does the grip support operator comfort and control?
The ergonomic handle shape is designed to reduce hand strain and improve precision when making multiple or delicate cuts.
Does the tool meet environmental substance restrictions?
It conforms to RoHS requirements for restricted substances in electronic equipment components.
Related links
- Erem 2476 ESD ESD Safe Flush Side cutter
- Erem 2476 ESD Flush ESD Safe Side Cutter
- Erem 622 ESD ESD Safe Flush Side cutter
- Erem 577 ESD ESD Safe Flush Side cutter
- Erem 576 ESD ESD Safe Flush Side cutter
- Erem 522 ESD ESD Safe Flush Side cutter
- Erem 512 ESD ESD Safe Semi-Flush Side cutter
- Erem E147A ESD ESD Safe Semi-Flush Side cutter
