Weller Erem Semi-Flush ESD Safe Cable Cutter
- RS Stock No.:
- 245-0334
- Distrelec Article No.:
- 301-86-095
- Mfr. Part No.:
- 896E
- Brand:
- Weller Erem
Subtotal (1 unit)*
$165.57
(exc. GST)
$182.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 03 August 2026
- Plus 14 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.57 |
*price indicative
- RS Stock No.:
- 245-0334
- Distrelec Article No.:
- 301-86-095
- Mfr. Part No.:
- 896E
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Cable Cutter | |
| Sub Type | Oval Head | |
| Overall Length | 120mm | |
| Jaw Width | 10mm | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| ESD Safe | Yes | |
| Jaw Material | High Grade Tool Steel | |
| Handle Material | Bi-Metal | |
| Grip Material | Plastic | |
| Maximum Cutting Capacity | 1.8mm | |
| Standards/Approvals | No | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Cable Cutter | ||
Sub Type Oval Head | ||
Overall Length 120mm | ||
Jaw Width 10mm | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
ESD Safe Yes | ||
Jaw Material High Grade Tool Steel | ||
Handle Material Bi-Metal | ||
Grip Material Plastic | ||
Maximum Cutting Capacity 1.8mm | ||
Standards/Approvals No | ||
Cut Type Semi-Flush | ||
RoHS Status: Exempt
Weller Cable Cutter, 1.8mm Maximum Cutting Capacity, 120mm Overall Length - 896E
This cable cutter is a precision hand tool designed for electronic and small‑scale wiring tasks, providing controlled cutting of conductors in workshop and field settings. It is built for users in automation, electronics, electrical and mechanical disciplines who require accurate, repeatable cuts without bulk.
Features and Benefits:
• Oval head profile enables access to confined spaces
• Semi‑flush cutting action minimises protruding conductor ends
• High grade tool steel jaws ensure long service life
• ESD safe construction reduces static risk for sensitive components
• Plastic grips deliver secure handling during repetitive work
• Bi‑metal handles balance strength with user comfort
• Semi‑flush cutting action minimises protruding conductor ends
• High grade tool steel jaws ensure long service life
• ESD safe construction reduces static risk for sensitive components
• Plastic grips deliver secure handling during repetitive work
• Bi‑metal handles balance strength with user comfort
Applications
• Suitable for trimming wire leads on electronic assemblies
• Used for cutting small control cables in automation panels
• Ideal for maintenance tasks in electrical switchgear rooms
• Can be used for precision wire work in mechanical prototypes
• Used for cutting small control cables in automation panels
• Ideal for maintenance tasks in electrical switchgear rooms
• Can be used for precision wire work in mechanical prototypes
What is the maximum conductor thickness it can cut?
It is rated to sever conductors up to 1.8mm in diameter, suitable for most small electronic and control wires.
How wide and long are the cutting jaws for positioning accuracy?
The cutting faces present a 10mm width and a 10mm length, helping with repeatable placement on conductors.
Is the tool approved for live‑voltage work?
The tool is not approved for 1000V use and should not be relied upon for insulation against live circuits.
Does the design support electrostatic‑sensitive component handling?
Yes, the tool is constructed to be ESD‑safe, reducing the chance of static discharge when working near sensitive parts.
Related links
- Weller Erem Semi-Flush ESD Safe Cable Cutter
- Weller Erem Semi-Flush ESD Safe Tip Cutter
- CK Semi-Flush ESD Safe Cable Cutter
- Facom Semi-Flush ESD Safe Cable Cutter
- Bernstein Semi-Flush ESD Safe Cable Cutter
- Penta VDE/1000V Approved Semi-Flush ESD Safe Cable Cutter
- Facom 391A VDE/1000V Approved Semi-Flush ESD Safe Cable Cutter
- NWS N1343 VDE/1000V Approved Semi-Flush ESD Safe Cable Cutter
