Knipex Knipex 15 mm Twin Cutting Edge Cable Cutter
- RS Stock No.:
- 238-6987
- Distrelec Article No.:
- 301-78-467
- Mfr. Part No.:
- 95 11 160
- Brand:
- Knipex
Subtotal (1 unit)*
$97.40
(exc. GST)
$107.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.40 |
*price indicative
- RS Stock No.:
- 238-6987
- Distrelec Article No.:
- 301-78-467
- Mfr. Part No.:
- 95 11 160
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Cable Cutter | |
| Sub Type | One-Hand Operation with Twin Cutting Edge | |
| Non-Sparking | No | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Application | Cutting | |
| Height Safe | No | |
| ESD Safe | No | |
| Jaw Material | Tool Steel | |
| Grip Material | Multi Component Grip | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Handle Material | Plastic Coated | |
| Standards/Approvals | ASME B107.20, DIN ISO 5745, DIN ISO 5746, IEC 60900, DIN EN 60900 | |
| Maximum Cutting Capacity | 15mm | |
| Cut Type | Twin Cutting Edge | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cable Cutter | ||
Sub Type One-Hand Operation with Twin Cutting Edge | ||
Non-Sparking No | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Application Cutting | ||
Height Safe No | ||
ESD Safe No | ||
Jaw Material Tool Steel | ||
Grip Material Multi Component Grip | ||
Material Cut Aluminium Wire, Copper Wire | ||
Handle Material Plastic Coated | ||
Standards/Approvals ASME B107.20, DIN ISO 5745, DIN ISO 5746, IEC 60900, DIN EN 60900 | ||
Maximum Cutting Capacity 15mm | ||
Cut Type Twin Cutting Edge | ||
RoHS Status: Exempt
Cable Cutter StepCut 160mm
The StepCut cable cutter from Knipex cuts multi-stranded copper and aluminum cables up to Ø 15 mm.
It is equipped with a pinch guard for safe working.
It measures 160 mm in length.
Features / Benefits :
KNIPEX - 95 11 160 - StepCut Cable Cutter - 160mm - PVC coated - Burnished tool
Innovative serrated cutting edge, separates wires one after the other
For cutting copper and aluminum cables, For cutting copper and aluminum cables, single and multi-core Ø 15 mm (50 mm²)
Cuts large cross-sections of copper and aluminum cables up to 5 x 4 mm²
Clean cut of the cable without crushing
With anti-pinch protection for safe working
Not suitable for cutting steel wire or cold drawn copper conductors
Long service life: Special tool steel of special quality
Hardened, precision ground cutting edges
Easy cutting with one-handed grip
Compact, light and powerful
Ergonomic : Optimal cutting feeling even with large cable diameters
Effort reduced by almost 40% compared to cable cutters of the same size
With protective lug
Adjustable screw hinge, automatic safety
Induction hardened cutting edges, hardness approx. 56 HRC
Long service life: special quality tool steel, forged, oil hardened
Related links
- Knipex Knipex Twin Cutting Edge Cable Cutter
- Knipex Knipex VDE/1000V Approved Twin Cutting Edge Cable Cutter
- Knipex Knipex Flush Cable Cutter
- Knipex Knipex Flush Plastic Cutter
- Knipex Knipex Wire Rope Cutter
- Knipex Spare Cutting Head Cable Stripper Blade for use with Ratchet Cable Cutter 95 32 038
- Knipex Spare Cutting Head Spare Knife for use with Cable Cutter 95 71 600
- Knipex Spare Cutting Head Spare Knife for use with Cable Cutter 95 71 445
