Knipex Knipex With Bevel Side cutter
- RS Stock No.:
- 238-6970
- Distrelec Article No.:
- 180-44-208
- Mfr. Part No.:
- 74 01 140
- Brand:
- Knipex
Subtotal (1 unit)*
$53.48
(exc. GST)
$58.83
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 238-6970
- Distrelec Article No.:
- 180-44-208
- Mfr. Part No.:
- 74 01 140
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Non-Sparking | No | |
| Jaw Width | 7mm | |
| Overall Length | 140mm | |
| Jaw Length | 18mm | |
| VDE/1000V Approved | No | |
| Application | Cutting Various Wire Cable, Combination Pliers, Twisting | |
| Height Safe | No | |
| Jaw Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Grip Material | Multi Component Plastic | |
| Handle Material | Forged Steel | |
| Maximum Cutting Capacity | 3.1mm | |
| Standards/Approvals | IEC 60900, ASME B107.20, DIN ISO 5746, DIN EN 60900, DIN ISO 5745 | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Non-Sparking No | ||
Jaw Width 7mm | ||
Overall Length 140mm | ||
Jaw Length 18mm | ||
VDE/1000V Approved No | ||
Application Cutting Various Wire Cable, Combination Pliers, Twisting | ||
Height Safe No | ||
Jaw Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Grip Material Multi Component Plastic | ||
Handle Material Forged Steel | ||
Maximum Cutting Capacity 3.1mm | ||
Standards/Approvals IEC 60900, ASME B107.20, DIN ISO 5746, DIN EN 60900, DIN ISO 5745 | ||
Cut Type With Bevel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Side Cutting Nippers 140mm
The Knipex high leverage diagonal cutter offers high cutting performance with minimal effort due to the optimal coordination of cutting angle and gear ratio.;It is 140 mm long.
Features / Benefits :
KNIPEX - 74 01 140 - High Leverage Side Cutters - 140 mm - PVC-jacketed
For extreme and continuous use
High cutting power and low physical strain due to perfectly matched cutting angle and leverage ratio Induction hardened precision cutting edges (hardness approx. 64 HRC) for all types of wire, including piano wire
High performance chrome vanadium steel, forged and oil-hardened in several stages.
