Facom 415 ESD ESD Safe 2 mm Diagonal Side cutter
- RS Stock No.:
- 235-8021
- Mfr. Part No.:
- 415.E
- Brand:
- Facom
Subtotal (1 unit)*
$175.30
(exc. GST)
$192.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.30 |
*price indicative
- RS Stock No.:
- 235-8021
- Mfr. Part No.:
- 415.E
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Side cutter | |
| Overall Length | 130mm | |
| Jaw Width | 16mm | |
| Jaw Length | 16mm | |
| Application | Electronic | |
| Height Safe | Yes | |
| ESD Safe | Yes | |
| Jaw Material | Steel | |
| Grip Material | Plastic | |
| Handle Material | Ergonomic | |
| Maximum Cutting Capacity | 2mm | |
| Standards/Approvals | ISO 9654, DIN ISO 9654, ASME B107.500, NF ISO 9654 | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Side cutter | ||
Overall Length 130mm | ||
Jaw Width 16mm | ||
Jaw Length 16mm | ||
Application Electronic | ||
Height Safe Yes | ||
ESD Safe Yes | ||
Jaw Material Steel | ||
Grip Material Plastic | ||
Handle Material Ergonomic | ||
Maximum Cutting Capacity 2mm | ||
Standards/Approvals ISO 9654, DIN ISO 9654, ASME B107.500, NF ISO 9654 | ||
Cut Type Diagonal | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 415 series is the ESD high capacity cutter with protection of electronic components from risks of electrostatic discharge. These pliers are suited to major efforts and repetitive work over a broad range of materials.
Fall prevention models avoid wire ejection
Related links
- SAM 540 ESD Diagonal ESD Safe Side cutter
- Facom Diagonal ESD Safe Cable Cutter
- Facom Diagonal ESD Safe Side cutter
- Bernstein ESD Safe Nipper & Diagonal Cutter
- RS PRO Diagonal ESD Safe Cable Cutter
- SAM Diagonal ESD Safe Side cutter
- Phoenix Contact 1212804 VDE/1000V Approved Diagonal ESD Safe Cutter
- Phoenix Contact 1212480 VDE/1000V Approved Diagonal ESD Safe Cutter












