Teng Tools MB541-7 Flush Side cutter
- RS Stock No.:
- 198-1824
- Mfr. Part No.:
- MB541-7
- Brand:
- Teng Tools
Subtotal (1 unit)*
$123.35
(exc. GST)
$135.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.35 |
*price indicative
- RS Stock No.:
- 198-1824
- Mfr. Part No.:
- MB541-7
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Side cutter | |
| Non-Sparking | No | |
| Jaw Width | 55mm | |
| Overall Length | 7in | |
| Jaw Length | 20mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Electrical | |
| Jaw Material | Steel | |
| Grip Material | Vinyl | |
| Handle Material | Steel | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Side cutter | ||
Non-Sparking No | ||
Jaw Width 55mm | ||
Overall Length 7in | ||
Jaw Length 20mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Electrical | ||
Jaw Material Steel | ||
Grip Material Vinyl | ||
Handle Material Steel | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
The Teng Tools MB541-7 series is a 7" flush cutters. It has special shaped cutting angle and is ideal for cutting cable tie tails flush. It is suitable for cutting other soft materials such as lead, tin, etc.
Return spring for easier operation
Vinyl grip for easier use in pockets or tool pouches
