CK 13 mm Cable Cutter

Subtotal (1 unit)*

$137.64

(exc. GST)

$151.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.64

*price indicative

RS Stock No.:
132-5285
Mfr. Part No.:
T3963 240
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Cable Cutter

Sub Type

Diagonal Cutter

Overall Length

240mm

Application

Stripping Aluminium, Copper, Paper, Cutting, Cardboard, Thin Tin Sheet, Wire, Plastic Sheathed Cable

Jaw Material

Special Alloy Steel

Maximum Cutting Capacity

13mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

CK Cable Cutter, 13mm Maximum Cutting Capacity, 240mm Overall Length - T3963 240


This cable cutter serves as a hand tool for cutting and stripping a variety of conductors and thin materials in electrical and light fabrication work. It is designed to handle conductors and small sheet materials across common site and workshop tasks, providing Compact manual operation for preparation and removal of insulation or small-gauge cable runs.

Features and Benefits:


• 13mm cutting capacity delivers clean severing of medium conductors
• Special alloy steel jaws maintain cutting edge under repeated use
• Cutter configuration enables access in confined spaces
• 240mm overall length offers leverage for reduced hand effort
• Multi-purpose cutting edges accept non-metallic sheathing and paper

Applications


• Suitable for aluminium stripping tasks on site
• Ideal for copper conductor preparation in installations
• Used for cutting thin tin sheet and cardboard in workshops
• Can be used for plastic-sheathed cable in routine maintenance
• Used for wire cutting and trimming in electrical assemblies
• Paper, Cutting, Cardboard, Thin Tin Sheet, Plastic Sheathed Cable

What materials can the tool process that affect blade wear?


The jaws are specified as special alloy steel which is intended for cutting conductors and thin metal sheets, and will experience greater wear when used frequently on abrasive materials.

How does the tool handle insulated or sheathed conductors?


The diagonal cutting geometry enables sheathing removal and clean cutting of insulated and plastic-sheathed cable within the stated maximum capacity.

What ergonomic advantage does the tool offer for prolonged tasks?


The 240mm overall length increases mechanical leverage, reducing required hand force during repetitive cuts.

Can this tool be used for non-metal items encountered during installations?


Yes, it is suitable for cutting and stripping paper, cardboard and similar thin non-metallic materials within its functional design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy