Lindstrom ESD Safe 1 mm Ultra Flush Cable Cutter
- RS Stock No.:
- 190-6700
- Mfr. Part No.:
- 8145
- Brand:
- Lindstrom
Subtotal (1 unit)*
$218.88
(exc. GST)
$240.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.88 |
*price indicative
- RS Stock No.:
- 190-6700
- Mfr. Part No.:
- 8145
- Brand:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Cable Cutter | |
| Overall Length | 110mm | |
| Jaw Width | 1.6mm | |
| Jaw Length | 6mm | |
| Jaw Material | High Performance Steel Alloy | |
| ESD Safe | Yes | |
| Grip Material | Mono Material | |
| Handle Material | Conductive Material | |
| Maximum Cutting Capacity | 1mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Ultra Flush | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Cable Cutter | ||
Overall Length 110mm | ||
Jaw Width 1.6mm | ||
Jaw Length 6mm | ||
Jaw Material High Performance Steel Alloy | ||
ESD Safe Yes | ||
Grip Material Mono Material | ||
Handle Material Conductive Material | ||
Maximum Cutting Capacity 1mm | ||
Standards/Approvals RoHS | ||
Cut Type Ultra Flush | ||
- COO (Country of Origin):
- CN
The Lindstrom 80 Series range of cutters offers cutting capacity covering a wide range of wire dimensions and types.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
- RS Stock No. 1906712
- Mfr. Part No. RX 8145
Each
$242.82
- RS Stock No. 2284020
- Mfr. Part No. RX 8142
Each
$152.13
Related links
- Lindstrom Ultra Flush ESD Safe Cable Cutter
- Lindstrom P6160 Ultra Flush ESD Safe Cable Cutter Plastic Cutter
- Lindstrom Ultra Flush ESD Safe Side cutter
- Lindstrom Flush ESD Safe Cable Cutter
- Lindstrom 8242 ESD Flush ESD Safe Cable Cutter
- Lindstrom TRX8180 Flush ESD Safe Cable Cutter
- Weller Erem Flush ESD Safe Cable Cutter
- Weller Erem Semi-Flush ESD Safe Cable Cutter











