Stanley FatMax FatMax 89 13 mm Flush Cable Cutter
- RS Stock No.:
- 136-6050
- Mfr. Part No.:
- 0-89-874
- Brand:
- Stanley FatMax
Subtotal (1 unit)*
$68.63
(exc. GST)
$75.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 71 unit(s) shipping from 23 November 2026
- Plus 32 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.63 |
*price indicative
- RS Stock No.:
- 136-6050
- Mfr. Part No.:
- 0-89-874
- Brand:
- Stanley FatMax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 215mm | |
| VDE/1000V Approved | No | |
| Application | Electronic, Electrical | |
| Handle Material | Bi-Material | |
| Material Cut | Thick Cable | |
| Grip Material | Bi-Material Handle | |
| Maximum Cutting Capacity | 13mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 215mm | ||
VDE/1000V Approved No | ||
Application Electronic, Electrical | ||
Handle Material Bi-Material | ||
Material Cut Thick Cable | ||
Grip Material Bi-Material Handle | ||
Maximum Cutting Capacity 13mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
FatMax® Cable Cutters
Stanley FatMax® cable cutters ideal for cutting lengths of thick cable. Manufactured in heat treated chrome steel with bi-material handles and interlocking joint assembly. These slim line designed pliers are strong and durable, with its heat treated cutting edged blades. Ideal for cutting steel cables easily without fraying.
Features and Benefits
• Heat treated chrome steel
• Interlocking joint assembly
• Bi-material handles
• Induction hardened blade
• Ideal for cutting steel cables
Related links
- Stanley FatMax 160 mm End Cutter Concreters Nipper
- Stanley FatMax Long Nose Plier, 200 mm Overall
- Stanley FatMax FATMAX 5 m Tape Measure, Metric
- Stanley FatMax FATMAX XTREME 10 m Tape Measure, Metric
- Stanley FatMax FATMAX 8 m Tape Measure, Metric
- Stanley FATMAX 5 m Tape Measure, Metric
- Stanley FatMax Long Nose Plier Long Nose, 160mm Overall
- Stanley FatMax FATMAX 8 m Tape Measure Metric
