Stanley FatMax FATMAX 8 m Tape Measure, Metric
- RS Stock No.:
- 257-7144
- Mfr. Part No.:
- FMHT81555-0
- Brand:
- Stanley FatMax
Subtotal (1 unit)*
$103.90
(exc. GST)
$114.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.90 |
*price indicative
- RS Stock No.:
- 257-7144
- Mfr. Part No.:
- FMHT81555-0
- Brand:
- Stanley FatMax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Unit of Measure | Metric | |
| Length | 8m | |
| Product Type | Tape Measure | |
| Blade Width | 32mm | |
| Open Case | Yes | |
| Series | FATMAX | |
| Belt Clip | Yes | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Unit of Measure Metric | ||
Length 8m | ||
Product Type Tape Measure | ||
Blade Width 32mm | ||
Open Case Yes | ||
Series FATMAX | ||
Belt Clip Yes | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Stanley FatMax measuring tape patented reverse lock mechanism for greater control and increased blade life, auto lock functionality can be turned off or on using the button mechanism, Includes detachable magnetic and XL hooks for improved efficiency.
Bi-Material case provides sturdy
Slip resistant hold
Class II Accuracy
32mm Wide Blade 3.3m blade standout for increased reach and easier measuring
Related links
- Stanley FATMAX 8 m Tape Measure, Metric
- Stanley FatMax FATMAX 8 m Tape Measure Metric
- Stanley FatMax FATMAX 5 m Tape Measure, Metric
- Stanley FatMax FATMAX XTREME 10 m Tape Measure, Metric
- Stanley FATMAX 8 m Tape Measure Metric
- Stanley FATMAX 5 m Tape Measure, Metric
- Stanley 8 m Tape Measure, Metric
- Stanley FatMax FATMAX 60 m Tape Measure Metric
