Bahco TAH2101G-160 3.8 mm Side Side cutter

Subtotal (1 unit)*

$144.30

(exc. GST)

$158.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.30

*price indicative

RS Stock No.:
124-6109
Mfr. Part No.:
TAH2101G-160
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Side cutter

Sub Type

Side Cutter

Jaw Width

11mm

Overall Length

165mm

Jaw Length

18mm

Height Safe

Yes

Jaw Material

High Performance Steel Alloy

Grip Material

Thermoplastic

Handle Material

Polypropylene

Maximum Cutting Capacity

3.8mm

Standards/Approvals

ISO 5749

Cut Type

Side

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Pliers and Side Cutters


Bahco Pliers and Side Cutters are the tools designed for professionals. Made from black finished, anti-corrosion treated, chrome-vanadium steel to ensure the long life and safe service. Ergonomically designed non-slip handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort. The Blade Edges are specially designed to cut harder material such as piano wires or spring steel wires. Pliers are equipped with return spring with on/off function.

Features & Benefits

• Maximum comfort with minimum effort due to the ergonomic design

• Round shaped jaws give improved accessibility in confined spaces

• Comfortable handles giving an excellent grip

• Easy operation with a unique on/off self-opening spring system

• Screw joint that provides excellent running and accurate alignment of the cutting edges

• ISO 5749

Also available as a set, see stock no. 305-7419

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy