Bahco TAH2101G-180C Side Plier
- RS Stock No.:
- 171-825
- Mfr. Part No.:
- TAH2101G-180C
- Brand:
- Bahco
Subtotal (1 unit)*
$142.14
(exc. GST)
$156.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.14 |
*price indicative
- RS Stock No.:
- 171-825
- Mfr. Part No.:
- TAH2101G-180C
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Plier | |
| Overall Length | 180mm | |
| Jaw Material | High Performance Steel Alloy | |
| Grip Material | Polypropylene | |
| Handle Material | Thermoplastic Surface on Tough Polypropylene | |
| Material Cut | Piano Wire, Copper, Plastic | |
| Standards/Approvals | ISO 5749 | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Plier | ||
Overall Length 180mm | ||
Jaw Material High Performance Steel Alloy | ||
Grip Material Polypropylene | ||
Handle Material Thermoplastic Surface on Tough Polypropylene | ||
Material Cut Piano Wire, Copper, Plastic | ||
Standards/Approvals ISO 5749 | ||
Cut Type Side | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ERGO™ Coated Side Cutting Pliers with Safety Ring 180 mm
The Bahco Tools innovative Pair of side cutting pliers is expertly designed with the user in mind, integrating advanced ergonomic features for enhanced comfort and efficiency. Ideal for professionals and DIY enthusiasts alike, these pliers boast a unique phosphate finish that provides exceptional anti-corrosion protection.
Designed to accommodate soft materials like insulated wires
Permanent stainless steel ring promotes safety when working at height
Coloured tags assist in matching the pliers with the appropriate lanyard for added security
