Bahco TAH2101G-125 Side Combination Plier
- RS Stock No.:
- 284-241
- Mfr. Part No.:
- TAH2101G-125
- Brand:
- Bahco
Subtotal (1 unit)*
$219.87
(exc. GST)
$241.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.87 |
*price indicative
- RS Stock No.:
- 284-241
- Mfr. Part No.:
- TAH2101G-125
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Plier | |
| Overall Length | 130mm | |
| Jaw Material | High Performance Steel Alloy | |
| Handle Material | Thermoplastic Surface on Tough Polypropylene | |
| Grip Material | Polypropylene | |
| Material Cut | Copper Wire, Piano Wire | |
| Standards/Approvals | ISO 5749 | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Plier | ||
Overall Length 130mm | ||
Jaw Material High Performance Steel Alloy | ||
Handle Material Thermoplastic Surface on Tough Polypropylene | ||
Grip Material Polypropylene | ||
Material Cut Copper Wire, Piano Wire | ||
Standards/Approvals ISO 5749 | ||
Cut Type Side | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Side Cutting Pliers are developed using the scientific ERGO process for optimal ergonomics. They feature ERGO handles with a two-component combination of thermoplastic surface on tough polypropylene, providing a superior grip. The induction-hardened cutting edges offer durability, and the progressive edges allow for cutting hard materials like piano wire close to the joint. The tips are designed to cut softer materials like copper and plastic-insulated wire. Equipped with a patented return spring with an on/off function, the pliers are made from high-performance alloy steel for added strength and reliability.
Comes with phosphate finish and is anti corrosion treated
Complies with ISO 5749
Suitable for working at height
Permanent stainless steel ring attached directly to the body of the plier maintains user ergonomics and full functionality
Safety ring is attached to the metallic part to avoid losing handle
