Teng Tools Tool Set, TTS Series, Removal Tool Contact
- RS Stock No.:
- 838-227
- Mfr. Part No.:
- TTSR04A
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$117.58
(exc. GST)
$129.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.58 |
*price indicative
- RS Stock No.:
- 838-227
- Mfr. Part No.:
- TTSR04A
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Sub Type | Removal Tool | |
| Series | TTS | |
| Overall Length | 265mm | |
| For Use With | Fastener clips | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Sub Type Removal Tool | ||
Series TTS | ||
Overall Length 265mm | ||
For Use With Fastener clips | ||
- COO (Country of Origin):
- TW
The Teng Tools trim and panel fastener clip removal set is a versatile kit designed for safely and efficiently removing clips from both interior and bodywork, enhancing the user's range of applications.
Offers good leverage while minimising the risk of damaging panels
Compatible with most common fastener clips for varied tasks
Ergonomically designed bi-material handles enhance comfort during prolonged use
Supplied in a tool module size 1 for easy integration into existing systems
Related links
- Teng Tools Tool Set Removal Tool Contact
- Teng Tools Removal Tool Removal Tool Contact
- Teng Tools Removal Tool Removal Tool Contact
- Teng Tools Removal Tool, Removal Tool Contact
- Delphi Extraction Tool Removal Tool Contact, Insertion & Extraction Tool Contact
- HARTING Insertion & Extraction Tool Removal Tool Contact, Contact size 1.5 to 10 mm²
- Teng Tools Removal Tool Mechanical Contact, Removal Tool Contact
- Teng Tools Tool Set Tool Set 1/4 in Drive, ISO6789 Accuracy
