Klauke ES32FML 32 mm Cable Cutter Cable Cutter
- RS Stock No.:
- 802-706
- Mfr. Part No.:
- ES32FML
- Brand:
- Klauke
This image is representative of the product range
Subtotal (1 unit)*
$2,664.81
(exc. GST)
$2,931.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,664.81 |
*price indicative
- RS Stock No.:
- 802-706
- Mfr. Part No.:
- ES32FML
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Cable Cutter | |
| Sub Type | Cutter | |
| Application | Cable Cutter | |
| Jaw Material | Steel | |
| Grip Material | 2 Component | |
| Material Cut | Copper, Aluminium | |
| Maximum Cutting Capacity | 32mm | |
| Standards/Approvals | IEC | |
| Cut Type | Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Cable Cutter | ||
Sub Type Cutter | ||
Application Cable Cutter | ||
Jaw Material Steel | ||
Grip Material 2 Component | ||
Material Cut Copper, Aluminium | ||
Maximum Cutting Capacity 32mm | ||
Standards/Approvals IEC | ||
Cut Type Cable Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Battery powered hydraulic cutting tool is designed for cutting fine and superfine stranded copper cables with a maximum diameter of 32 mm. It combines efficiency and ergonomics for optimal performance in tight spaces.
Equipped with a powerful 10.8 V Li-Ion battery ensuring high cutting performance
Sleek cutting head design perfect for challenging spaces
Automatic retraction feature enhances user safety and efficiency
Weighs only 1.8 kg for easy one-handed operation
Charging time of approximately 45 minutes allows for minimal downtime
Related links
- Klauke ES32FML Cable Cutter Cable Cutter
- Klauke Cable Cutter Cable Cutter
- Klauke K1061 Cable Cutter Cable Cutter
- Klauke ES32FE Cable Cutter Cable Cutter
- Klauke K100 Cable Cutter Cable Cutter
- Phoenix Contact 1212130 Cable Cutter Cable Cutter
- Channellock 911 Cable Cutter Cable Cutter
- Phoenix Contact 1212131 Cable Cutter Cable Cutter
