CK 4 mm Cable Cutter Cable Cutter

Subtotal (1 unit)*

$68.68

(exc. GST)

$75.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.68

*price indicative

RS Stock No.:
794-304
Mfr. Part No.:
T3988 200
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Cable Cutter

Sub Type

Cable Cutter

Non-Sparking

No

Overall Length

200mm

Application

Wire Cutting

Jaw Material

Steel

Grip Material

PVC

Handle Material

PVC

Maximum Cutting Capacity

4mm

Cut Type

Cable Cutter

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Top cutter is designed for precise cutting tasks, featuring a Durable construction that ensures strength and long-lasting performance. Its 200mm length makes it suitable for a variety of cutting applications.

High alloy steel construction provides enhanced strength and durability

Induction hardened jaws ensure exceptional long-term cutting performance

Wipe clean PVC handles add convenience during use

Black lacquered finish offers corrosion protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy