CK 2 mm Side Cutter Side cutter

This image is representative of the product range

Subtotal (1 unit)*

$77.97

(exc. GST)

$85.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.97

*price indicative

RS Stock No.:
794-310
Mfr. Part No.:
T4112A 11
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Side cutter

Sub Type

Side Cutter

Non-Sparking

No

Overall Length

280mm

Application

Wire Cutting

Jaw Material

Alloy Steel

Handle Material

Polyvinyl Chloride

Grip Material

Polyvinyl Chloride

Maximum Cutting Capacity

2mm

Cut Type

Side Cutter

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Nipper is a robust tool designed for steel fixing tasks, delivering precision cutting for various wire types with its slimline profile tailored for effective binding and twisting.

Special slimline design enhances grip for binding and twisting wire

Induction hardened jaws ensure long-lasting cutting performance

Manufactured from high alloy steel for exceptional strength and durability

Wipe-clean PVC handles provide added convenience for users

Black lacquered finish offers protection against corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy