NEMIQ KCC 22 10 mm Strip Cable Cutter

Subtotal (1 unit)*

$53.54

(exc. GST)

$58.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.54

*price indicative

RS Stock No.:
756-555
Mfr. Part No.:
KCC 22
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Cable Cutter

Sub Type

Cutter

Overall Length

162mm

Application

Cuts Wire

Material Cut

Cable

Maximum Cutting Capacity

10mm

Standards/Approvals

RoHS

Cut Type

Strip

COO (Country of Origin):
JP

Nemiq Cable Cutter, 162mm Overall Length, 10mm Maximum Cutting Capacity - KCC 22


This cable cutter is a manual shear tool designed for cutting copper and aluminium conductors in electrical tasks. It is intended for technicians who require a hand-operated implement to sever cable up to its rated size. The jaw assembly is MADE from forged steel to withstand repeated use, and the product conforms to REACH and RoHS material restrictions, making it suitable for regulated environments.

Features and Benefits:


• Forged steel jaws provide long-term cutting durability
• Shear cutting action delivers clean conductor separation
• Cuts aluminium and copper conductors for versatile use
• Complies with REACH and RoHS for restricted-substance control

Applications


• Suitable for on-site electrical cable preparation
• Used with multi-core copper wiring during installations
• Ideal for field trims of aluminium service conductors
• Can be used for routine workshop cable processing

What is the maximum conductor diameter this tool will cut?


It will sever conductors up to 10mm in diameter.

What material composes the cutting face to resist wear?


The cutting faces are formed from forged steel for enhanced toughness.

Is the tool insulated for live electrical work?


The tool is not VDE or 1000V approved and should not be used on live circuits.

Which environmental standards does the tool meet regarding restricted substances?


It meets REACH and RoHS requirements for restricted-substance compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy