Bosch 1 600 A02 NE2 VDE/1000V Approved Diagonal Cutter
- RS Stock No.:
- 673-909
- Mfr. Part No.:
- 1600A02NE2
- Brand:
- Bosch
This image is representative of the product range
Subtotal (1 unit)*
$81.30
(exc. GST)
$89.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.30 |
*price indicative
- RS Stock No.:
- 673-909
- Mfr. Part No.:
- 1600A02NE2
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Application | Side Cutter | |
| Jaw Material | Chrome Vanadium Steel | |
| Handle Material | Multi-Component | |
| Grip Material | Softgrip | |
| Standards/Approvals | DIN EN/IEC 60900 | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutter | ||
Sub Type Side Cutter | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Application Side Cutter | ||
Jaw Material Chrome Vanadium Steel | ||
Handle Material Multi-Component | ||
Grip Material Softgrip | ||
Standards/Approvals DIN EN/IEC 60900 | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Insulated, simple, and convenient VDE high leverage diagonal side cutter, 200mm in length, tested up to 10,000 volts and VDE-certified for use up to 1,000 volts according to DIN EN/IEC 60900 standards, offering safety and precision in electrical cutting tasks.
Durable and robust plier head MADE of chrome vanadium steel
Related links
- Phoenix Contact 1212790 VDE/1000V Approved Diagonal Cutter Cutter
- Phoenix Contact 1212207 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212831 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212836 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212837 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212792 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212206 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212830 VDE/1000V Approved Diagonal Cutter
