NWS Plier Wrench for Refined Fittings

Subtotal (1 unit)*

$208.62

(exc. GST)

$229.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.62

*price indicative

RS Stock No.:
648-181
Mfr. Part No.:
N1664-69-250-SB
Brand:
NWS
Find similar products by selecting one or more attributes.
Select all

Brand

NWS

Product Type

Plier Wrench

Accessory Type

Tool

For Use With

Refined Fittings

Standards/Approvals

DIN ISO 5743

RoHS Status: Exempt

COO (Country of Origin):
DE
The Proteus Equipment Pliers Wrench Gripper is a versatile tool designed for gripping nuts and refined fittings with ease and precision. This tool is a replacement for a wide range of metric and imperial spanners, making it a convenient addition to any toolbox or workshop. It is Ideal for careful mounting of fittings with surface refinement, as well as tightening and loosening bolted connections using the ratchet principle. With smooth inside jaws and parallel gripping jaws, this pliers wrench is perfect for gripping, holding, pressing, and bending a wide range of work piece. Its high clamping force is achieved through a sophisticated lever design that multiplies the force applied by the hand. Made of special tool steel that is forged and oil-hardened. It also includes handles with a System Socket for holding optional accessories, such as the System Clip for fall protection.

Fine serration allows for quick and secure adaptation to the work piece being gripped

Features box joint with wide guide surfaces and micro-grinding for easy adjustment

Includes finger trap protection for safe work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy