Ega-Master 72094 Nipper & Diagonal Cutter
- RS Stock No.:
- 593-763
- Mfr. Part No.:
- 72094
- Brand:
- Ega-Master
Subtotal (1 unit)*
$471.82
(exc. GST)
$519.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.82 |
*price indicative
- RS Stock No.:
- 593-763
- Mfr. Part No.:
- 72094
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Nipper & Diagonal Cutter | |
| Non-Sparking | Yes | |
| Overall Length | 160mm | |
| Jaw Material | Beryllium Copper Alloy | |
| Handle Material | Bi-Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Nipper & Diagonal Cutter | ||
Non-Sparking Yes | ||
Overall Length 160mm | ||
Jaw Material Beryllium Copper Alloy | ||
Handle Material Bi-Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Nipper is a Non-Sparking Tool and the best alternative for non-sparking applications in potentially explosive environments. All tools are forged after casting to ensure the highest quality in mechanical properties and attractive finishing.
Axle ensures long service life and smooth operation without
Teeth of the jaws has been carefully designed to hold small parts regardless of their form
Non slip and ergonomic handle for maximum comfortable grip
Related links
- Ega-Master Nipper & Diagonal Cutter
- Ega-Master 180mm End Cutter End Nipper 25 mm
- Bernstein Side Cutter Nipper & Diagonal Cutter
- Bernstein Nipper & Diagonal Cutter
- Bernstein Side Cutter ESD Safe Nipper & Diagonal Cutter
- Bernstein Top ESD Safe Nipper & Diagonal Cutter
- RS PRO Side Cutter Nipper & Diagonal Cutter
- Bernstein ESD Safe Nipper & Diagonal Cutter
