Stanley FMHT10375-1 ESD PCB Separator Plier for PCBs
- RS Stock No.:
- 555-784
- Mfr. Part No.:
- FMHT10375-1
- Brand:
- Stanley
Subtotal (1 pack of 20 units)*
$49.73
(exc. GST)
$54.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $49.73 | $2.487 |
*price indicative
- RS Stock No.:
- 555-784
- Mfr. Part No.:
- FMHT10375-1
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | ESD PCB Separator Plier | |
| Model Number | FMHT10375-1 | |
| Accessory Type | Manual Depaneling Tool | |
| For Use With | PCBs | |
| Standards/Approvals | EN14183 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type ESD PCB Separator Plier | ||
Model Number FMHT10375-1 | ||
Accessory Type Manual Depaneling Tool | ||
For Use With PCBs | ||
Standards/Approvals EN14183 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Single-Sided Replaceable Head for Pull Cutter is designed for convenience, waste reduction and cost efficiency. It serves as a replacement blade for the FMHT10358-0 pull cutter and features a push button blade release for quick and easy head changes.
Helps reduce risk of injury
Pierces and cuts through thick lanyard tape in one motion
Related links
- RS PRO ESD PCB Separator Plier for PCBs
- RS PRO PCB Separator Plier for PCBs
- Stanley FatMax 1-Piece Combination Plier Smooth 12mm Jaw ESD Safe
- RS PRO 1-Piece Separator Plier Smooth, 147 mm Overall
- ESD Cabinets
- Stanley FatMax 1-Piece Combination Plier Smooth 10mm Jaw ESD Safe
- Crimp Contacts
- RS PRO Depaneling Tool for PCBs
