RS PRO Depaneling Tool for PCBs

Subtotal (1 unit)*

$50.24

(exc. GST)

$55.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 17 November 2026
  • Plus 15 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.24

*price indicative

RS Stock No.:
429-766
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Depaneling Tool

Accessory Type

PCB Separator Pliers

For Use With

PCBs

Standards/Approvals

IEC 61340-5-1

COO (Country of Origin):
IT

RS PRO ESD PCB Separator Plier, Blade Thickness 1.8mm-0.070’’


The RS PRO ESD PCB separator plier is a manual depaneling tool designed for efficiently separating printed circuit boards (PCBs). It provides a quick, economical, and safe method to achieve well-finished cut surfaces, making it ideal for precise PCB work.

Features and Benefits


Made in Italy with high carbon steel: Ensures durability and strength for long-term use

Anti-reflection phosphating surface treatment: Provides an accurate view of the work being carried out

Joined with grounded holes and surfaces: Allows precise movements for accurate cutting

Anti-slip bi-material dolphin handle: Offers a safe, light, and comfortable grip for extended use

Designed for quick PCB separation: Achieves well-finished cut surfaces with a maximum isthmus length of 3 mm

Blade size 1.8mm (0.070”): Suitable for precise cutting tasks

Maximum PCB thickness 1.6mm: Compatible with standard PCB sizes

Minimum isthmus distance 11mm: Ensures efficient separation

Maximum cutting force 3kg: Provides adequate force for effective cutting

Applications


Electronics manufacturing

PCB assembly

Prototyping and development

Repair and maintenance

Additional Information


ESD Safe: Protects sensitive electronic components from electrostatic discharge

Material: High carbon steel for enhanced performance and longevity

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy