RND Coaxial Pin Strip Cutter, 150 mm Overall
- RS Stock No.:
- 492-595
- Distrelec Article No.:
- 300-79-207
- Mfr. Part No.:
- RND 550-00062
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$114.21
(exc. GST)
$125.63
(inc. GST)
- RS Stock No.:
- 492-595
- Distrelec Article No.:
- 300-79-207
- Mfr. Part No.:
- RND 550-00062
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pin Strip Cutter | |
| Overall Length | 150mm | |
| Material | ABS | |
| Standards/Approvals | No | |
| Cable Type | Coaxial | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pin Strip Cutter | ||
Overall Length 150mm | ||
Material ABS | ||
Standards/Approvals No | ||
Cable Type Coaxial | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RND Pin strip cutter is an essential tool for precision cutting, tailored specifically for professionals who demand quality and accuracy. With a thoughtfully designed length of 150 mm, it offers excellent control for intricate tasks. Crafted for durability, this cutter ensures a clean and efficient cut every time, making it an indispensable addition to your toolkit. Whether you're working on electronic projects or model making, this pin strip cutter delivers the performance you need, combining functionality with a sleek design that fits comfortably in your hand. Its lightweight design allows for easy handling without compromising on stability, ensuring you can work with confidence across various applications.
Compact length allows for superior manoeuvrability in tight spaces
Designed for effortless cutting through various materials
Lightweight construction promotes ease of use over long periods
Designed for precise cutting to enhance your project accuracy
Perfectly marries functionality with an ergonomic design
Related links
- RND RND 550 Series Fibre Optic Stripper Wire Stripper 3mm Max, 178 mm Overall
- RND RND 550 Series Stripper Wire Stripper 0.5mm Max, 125 mm Overall
- RND Hex Screwdriver Handle 125 mm Overall
- RND RND 550 Series Cutting Wire Stripping Wire Stripper 2.6mm Max, 228 mm Overall
- RND RND 550-00411 3/8 in Square Ratchet Handle with Ratchet Handle, 205 mm Overall
- RND Slotted 163 mm Overall
- RND RND 550 Series Stripper Wire Stripper 6.35mm Max, 111 mm Overall
- RND Slotted Slotted 100 mm Blade 222 mm Overall

