RND RND 550-00066 18 mm Cable Cutter
- RS Stock No.:
- 490-836
- Distrelec Article No.:
- 300-79-211
- Mfr. Part No.:
- RND 550-00066
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-836
- Distrelec Article No.:
- 300-79-211
- Mfr. Part No.:
- RND 550-00066
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Cutter | |
| Sub Type | Manual Wire Cutter | |
| Overall Length | 180mm | |
| Application | Cutting Electrical Cable | |
| ESD Safe | No | |
| Material Cut | Aluminium, Copper | |
| Maximum Cutting Capacity | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Cutter | ||
Sub Type Manual Wire Cutter | ||
Overall Length 180mm | ||
Application Cutting Electrical Cable | ||
ESD Safe No | ||
Material Cut Aluminium, Copper | ||
Maximum Cutting Capacity 18mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RND Cable cutter is an essential tool for professionals and DIY enthusiasts alike, designed specifically for the precise cutting of electrical cables up to a maximum diameter of 18 mm for both copper and aluminium materials. Its robust and ergonomic design ensures comfortable handling during use, making it an ideal companion for various wiring tasks. Weighing just 180 grams, this cutter offers a compact and lightweight solution without compromising on strength or durability. With a length of 180 mm, this tool not only provides enhanced control but also allows for effective cutting in confined spaces.
Manual operation allows for greater control over cutting tasks
Designed specifically for electrical cables, ensuring precision cuts
Ergonomically designed handle enhances user comfort during prolonged use
Lightweight construction makes it easy to carry and manoeuvre
Compact size facilitates usage in tight or limited spaces
Robust design provides durability for everyday professional use
- RS Stock No. 0488825
- Mfr. Part No. 3-651-15
Each
$105.48
Related links
- RND RND 550-00363 Cable Duct Cutter
- RND RND 550-00251 Fine Flush ESD Safe Side cutter
- RND RND 550-00247 With Long Lasting ESD Safe Side cutter
- RND RND 550-00250 With Long Lasting ESD Safe Side cutter
- RND RND 550-00442 VDE/1000V Approved Electronic Cutter
- RND RND 550-00543 Cable Cutters
- RND RND 550-00248 Fine Flush ESD Safe Side cutter
- RND RND 550-00357 Cable Cutters












