RND RND 550-00538 Ribbon Cable Cutters
- RS Stock No.:
- 490-639
- Mfr. Part No.:
- RND 550-00538
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$33.95
(exc. GST)
$37.34
(inc. GST)
- RS Stock No.:
- 490-639
- Mfr. Part No.:
- RND 550-00538
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Model Number | RND 550-00538 | |
| Cutter Type | Ribbon Cable Cutters | |
| Materials Cut | Flat Ribbon Cable | |
| Select all | ||
|---|---|---|
Brand RND | ||
Model Number RND 550-00538 | ||
Cutter Type Ribbon Cable Cutters | ||
Materials Cut Flat Ribbon Cable | ||
- COO (Country of Origin):
- TW
The RND Ribbon Cable cutter is specifically engineered for precision cutting of ribbon cables, ensuring a clean and sharp result every time. Its innovative design includes strategically placed holes in the jaw, allowing for additional functionalities such as wire cutting, looping, and bending, making it a versatile tool for any professional or enthusiast. Safety and comfort have been prioritised, with a rust-resistant black oxide finish and comfort grip handles that enhance usability during extended tasks.
Features a rust-resistant finish for durability
Comfort grip handles enhance user comfort during prolonged use
Spring-loaded functionality reduces effort during repeated use
Includes a safety closure lock for secure storage
Comfort grip handles enhance user comfort during prolonged use
Spring-loaded functionality reduces effort during repeated use
Includes a safety closure lock for secure storage
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53












