Weidmuller KT 45 R Ratchet Cable Cutters

Discontinued
RS Stock No.:
251-7451
Mfr. Part No.:
9202040000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Model Number

KT 45 R

Cutter Type

Ratchet Cable Cutters

Overall Length

290 mm

Maximum Cutting Capacity

45mm

Cutting Capacity Copper Wire

300 mm²

COO (Country of Origin):
DE
The Weidmuller KT 45 R comes under cutting tools in mechanical ratchet version. Suitable for non-pinch cutting of copper and aluminium conductors. Easy operation thanks to optimum leverage and a cleverly engineered cam mechanism.

Dimension 290 x 40 x 85 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy