Schneider Electric ISM10908 Cutter
- RS Stock No.:
- 347-064
- Mfr. Part No.:
- ISM10908
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$501.74
(exc. GST)
$551.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $501.74 |
*price indicative
- RS Stock No.:
- 347-064
- Mfr. Part No.:
- ISM10908
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cutter | |
| Overall Length | 80mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material Cut | Plastic | |
| Standards/Approvals | EN 50085-2-1:2002, RoHS, NF C 68-102, EN 50085-1:2005 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cutter | ||
Overall Length 80mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material Cut Plastic | ||
Standards/Approvals EN 50085-2-1:2002, RoHS, NF C 68-102, EN 50085-1:2005 | ||
- COO (Country of Origin):
- PL
The Schneider Electric Tool for cabling installation systems is designed for handling various trunking sizes, including 80 x 55 mm, 155 x 55 mm, 185 x 55 mm, 75 x 55 mm, 140 x 55 mm, 165 x 55 mm, 120 x 55 mm, and 95 x 55 mm. Made from durable steel, it ensures strength and long lasting performance. The tool is finished in an orange color for high visibility and ease of identification.
RoHS compliant
Mercury free
Toxic heavy metal free
