Subtotal (1 unit)*
$68.65
(exc. GST)
$75.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Plus 5 unit(s) shipping from 23 November 2026
- Final 7 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $68.65 |
*price indicative
- RS Stock No.:
- 847-2967
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Side cutter | |
| Sub Type | Mini | |
| Non-Sparking | No | |
| Overall Length | 130mm | |
| Jaw Length | 20mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| ESD Safe | Yes | |
| Jaw Material | Carbon Steel | |
| Material Cut | Soft Wire | |
| Grip Material | Anti Slip Rubber | |
| Maximum Cutting Capacity | 800μm | |
| Standards/Approvals | No | |
| Cut Type | Angle | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Side cutter | ||
Sub Type Mini | ||
Non-Sparking No | ||
Overall Length 130mm | ||
Jaw Length 20mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
ESD Safe Yes | ||
Jaw Material Carbon Steel | ||
Material Cut Soft Wire | ||
Grip Material Anti Slip Rubber | ||
Maximum Cutting Capacity 800μm | ||
Standards/Approvals No | ||
Cut Type Angle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
RS PRO 128 mm Electronic Cutters
Looking for a strong and precise pair of shears for cutting electronic wires? These electronic cutters from RS PRO are fitted with a mini shear head for added precision. As they cut by shearing, they give you a cleaner cut with less mechanical shock.
They're built to a size and shape that reflects the latest advances in ergonomics. The handles are rounded for maximum comfort and covered with soft anti-slip rubber. Their anti-shock features also make them easy to use, as they require only half the effort to sever the wire, compared to standard wire cutters.
The cutters meet American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic control standards, meaning they won't damage your circuitry via electrostatic discharge. Cutters of this kind are used for building electronic circuits of all kinds.
Features and Benefits
• Electronic cutters
• Jaw length of 20 mm
• Maximum cutting capacity of 0.8 mm
• Overall length of 128 mm
• Electrostatic discharge (ESD) safe
