ideal-tek PC58E.IT ESD Safe 12 AWG Semi-Flush Cutter

Subtotal (1 unit)*

$58.58

(exc. GST)

$64.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.58

*price indicative

RS Stock No.:
330-925
Mfr. Part No.:
PC58E.IT
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Cutter

Overall Length

138mm

Jaw Length

8mm

ESD Safe

Yes

Jaw Material

Carbon Steel

Material Cut

Soft Wire

Maximum Cutting Capacity

12AWG

Standards/Approvals

No

Cut Type

Semi-Flush

RoHS Status: Exempt

COO (Country of Origin):
IT
The Ideal-tek Carbon Steel Hand tools is a Semi-Flush cutter. Its medium size and the special treatment of the cutting edges makes this tool suitable for cutting ferrous materials. The Semi-flush edges are designed to increase the cutting capacity. The cutters are equipped with an ESD and ergonomic handle which allows an excellent grip, suitable to environments and to components susceptible to electrostatic discharges.

Semi Flush cutting edge

Cutting capacity is soft wire 2.05 mm

Carbon Steel material

Body finishing is Phosphated

Overall length is 138mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy