ideal-tek ES5140.CR.BG ESD Safe 1.2 mm Semi-Flush Cutter
- RS Stock No.:
- 282-7634
- Distrelec Article No.:
- 300-98-027
- Mfr. Part No.:
- ES5140.CR.BG
- Brand:
- ideal-tek
Subtotal (1 unit)*
$161.75
(exc. GST)
$177.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.75 |
*price indicative
- RS Stock No.:
- 282-7634
- Distrelec Article No.:
- 300-98-027
- Mfr. Part No.:
- ES5140.CR.BG
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 120mm | |
| Jaw Length | 9mm | |
| VDE/1000V Approved | No | |
| ESD Safe | Yes | |
| Jaw Material | High Carbon Chromium Low Alloy Steel | |
| Material Cut | Soft Wire | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 1.2mm | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Cutter | ||
Non-Sparking No | ||
Overall Length 120mm | ||
Jaw Length 9mm | ||
VDE/1000V Approved No | ||
ESD Safe Yes | ||
Jaw Material High Carbon Chromium Low Alloy Steel | ||
Material Cut Soft Wire | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 1.2mm | ||
Cut Type Semi-Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ideal-tek High Precision Cutter belonging to the small oval cutter family. This type of geometry provides excellent resistance, while the cutter head dimensions allow to access small areas. The semi flush cutting edge is suitable to perform robust cuts.
RoHS compliant
Sandblasted body finish
ESD Ergo tek slim handle
Related links
- ideal-tek ES5340.CR.BG ESD Safe Semi-Flush Cutter
- ideal-tek ES5350.CR.BG ESD Safe Semi-Flush Cutter
- ideal-tek ES5540.CR.BG ESD Safe Semi-Flush Cutter
- ideal-tek ES5150.CR.BG ESD Safe Semi-Flush Cutter
- ideal-tek ES5160L.CR.BGS ESD Safe Semi-Flush Cutter
- ideal-tek ES5130.CR.BG.IT ESD Safe Semi-Flush Cutter
- ideal-tek PC58E.IT ESD Safe Semi-Flush Cutter
- ideal-tek ES5341.CR.BG ESD Safe Flush Cutter
