ideal-tek ES5130.CR.BG.IT ESD Safe 1 mm Semi-Flush Cutter

Subtotal (1 unit)*

$129.41

(exc. GST)

$142.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.41

*price indicative

RS Stock No.:
330-906
Mfr. Part No.:
ES5130.CR.BG.IT
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Cutter

Overall Length

120mm

Jaw Length

7mm

Jaw Material

High Carbon Chromium Low Alloy Steel

ESD Safe

Yes

Material Cut

Soft Wire

Maximum Cutting Capacity

1mm

Standards/Approvals

No

Cut Type

Semi-Flush

RoHS Status: Exempt

COO (Country of Origin):
IT
The Ideal-tek High Precision Cutter belonging to the micro oval cutter family. This type of geometry provides excellent resistance, while it's head dimensions allow to access very small areas. It is equipped with an ESD Ergo-tek slim handle which allows an excellent grip, suitable to environments and to components susceptible to electrostatic discharge. The blades are hardened to 67HRC hardness.

Semi Flush cutting edge

Cutting capacity is soft wire 0.20 to 1.00 mm

High carbon chromium low alloy steel material

Body finishing is Sandblasted

Handle material is Thermoplastic Elastomer and PP compound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy