ideal-tek ES5132.CR.BG.IT ESD Safe 800 μm Full Flush Cutter
- RS Stock No.:
- 330-908
- Mfr. Part No.:
- ES5132.CR.BG.IT
- Brand:
- ideal-tek
Subtotal (1 unit)*
$122.15
(exc. GST)
$134.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.15 |
*price indicative
- RS Stock No.:
- 330-908
- Mfr. Part No.:
- ES5132.CR.BG.IT
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Cutter | |
| Overall Length | 120mm | |
| Jaw Length | 7mm | |
| ESD Safe | Yes | |
| Jaw Material | High Carbon Chromium Low Alloy Steel | |
| Material Cut | Soft Wire | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 800μm | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Cutter | ||
Overall Length 120mm | ||
Jaw Length 7mm | ||
ESD Safe Yes | ||
Jaw Material High Carbon Chromium Low Alloy Steel | ||
Material Cut Soft Wire | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 800μm | ||
Cut Type Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Ideal-tek High Precision Cutter belonging to the micro oval cutter family. This type of geometry provides excellent resistance, while it's head dimensions allow to access very small areas. It is equipped with an ESD Ergo-tek slim handle which allows an excellent grip, suitable to environments and to components susceptible to electrostatic discharge. The blades are hardened to 67HRC hardness.
Full Flush cutting edge
Cutting capacity is soft wire 0.10 to 0.80 mm
High carbon chromium low alloy steel material
Body finishing is Sandblasted
Handle material is Thermoplastic Elastomer and PP compound
Related links
- ideal-tek ES5130.CR.BG.IT ESD Safe Semi-Flush Cutter
- ideal-tek PC20ME.IT ESD Safe Full Flush Cutter
- ideal-tek PC2050ME.IT ESD Safe Full Flush Cutter
- ideal-tek ES5162L.CR.BGS ESD Safe Full Flush Cutter
- ideal-tek ES542TX.CR.BGO ESD Safe Full Flush Cutter
- ideal-tek PC25PE.IT ESD Safe Full Flush Cutter
- ideal-tek ES5352.CR.BG ESD Safe Full Flush Cutter
- ideal-tek ES5152.CR.BG ESD Safe Full Flush Cutter
