ideal-tek PC20ME.IT ESD Safe 20 AWG Full Flush Cutter

Subtotal (1 unit)*

$44.28

(exc. GST)

$48.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.28

*price indicative

RS Stock No.:
330-918
Mfr. Part No.:
PC20ME.IT
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Cutter

Overall Length

132mm

Jaw Length

8mm

Jaw Material

Carbon Steel

ESD Safe

Yes

Material Cut

Soft Wire

Standards/Approvals

No

Maximum Cutting Capacity

20AWG

Cut Type

Full Flush

RoHS Status: Exempt

COO (Country of Origin):
IT
The Ideal-tek Carbon Steel Hand tools is a flush cutter. Its micro size and its light and ergonomic line make it ideal for work in hard-to-access areas and for delicate work in electronics. The cutters are equipped with an ESD and ergonomic handle which allows an excellent grip, suitable to environments and to components susceptible to electrostatic discharges.

Full Flush cutting edge

Cutting capacity is soft wire 0.81 mm

Carbon Steel material

Body finishing is Phosphated

Overall length is 132mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy