ideal-tek ES5352.CR.BG ESD Safe 1.2 mm Full Flush Cutter
- RS Stock No.:
- 282-7651
- Distrelec Article No.:
- 300-98-047
- Mfr. Part No.:
- ES5352.CR.BG
- Brand:
- ideal-tek
Subtotal (1 unit)*
$182.40
(exc. GST)
$200.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.40 |
*price indicative
- RS Stock No.:
- 282-7651
- Distrelec Article No.:
- 300-98-047
- Mfr. Part No.:
- ES5352.CR.BG
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 125mm | |
| Jaw Length | 12mm | |
| VDE/1000V Approved | No | |
| ESD Safe | Yes | |
| Jaw Material | High Carbon Chromium Low Alloy Steel | |
| Material Cut | Soft Wire | |
| Maximum Cutting Capacity | 1.2mm | |
| Standards/Approvals | No | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Cutter | ||
Non-Sparking No | ||
Overall Length 125mm | ||
Jaw Length 12mm | ||
VDE/1000V Approved No | ||
ESD Safe Yes | ||
Jaw Material High Carbon Chromium Low Alloy Steel | ||
Material Cut Soft Wire | ||
Maximum Cutting Capacity 1.2mm | ||
Standards/Approvals No | ||
Cut Type Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ideal-tek High Precision Cutter belonging to the large tapered cutter family. This type of geometry and head dimensions offer an advantage to support the cut. The full flush cutting edge is suitable to perform very clean cuts on small size material.
RoHS compliant
Sandblasted body finish
ESD Ergo tek slim handle
Related links
- ideal-tek ES5152.CR.BG ESD Safe Full Flush Cutter
- ideal-tek ES5250.CR.BG ESD Safe Full Flush Cutter
- ideal-tek ES5342.CR.BG ESD Safe Full Flush Cutter
- ideal-tek ES5142.CR.BG ESD Safe Full Flush Cutter
- ideal-tek ES5542.CR.BG ESD Safe Full Flush Cutter
- ideal-tek ES5341.CR.BG ESD Safe Flush Cutter
- ideal-tek ES5540.CR.BG ESD Safe Semi-Flush Cutter
- ideal-tek ES5141.CR.BG ESD Safe Flush Cutter
