Subtotal (1 unit)*
$68.64
(exc. GST)
$75.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.64 |
*price indicative
- RS Stock No.:
- 288-776
- Mfr. Part No.:
- 76147
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Cutter | |
| Application | Fire, Power Plant, High Voltage Network, Substation, Telecom, 1000V Electrical Installation, Fighters, Low Voltage Network, Lighting Installation and Repair, Electric Station, Electric Maintenance | |
| Grip Material | Polyvinyl Chloride | |
| Handle Material | Polyvinyl Chloride | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Cutter | ||
Application Fire, Power Plant, High Voltage Network, Substation, Telecom, 1000V Electrical Installation, Fighters, Low Voltage Network, Lighting Installation and Repair, Electric Station, Electric Maintenance | ||
Grip Material Polyvinyl Chloride | ||
Handle Material Polyvinyl Chloride | ||
Material Cut Aluminium Wire, Copper Wire | ||
Standards/Approvals IEC 60900 | ||
- COO (Country of Origin):
- ES
The Ega-Master Cable Cutter are designed for the most demanding professionals. It has an extraordinary grip allows a firm holding a variety of materials with only one hand. It has PVC insulation provides maximum adherence and safety against possible contingencies. It has anti-shock guards and ends.
Un erasable laser marking
6.7mm diameter
Length is 6 inch
1000V insulation
