Knipex KNIPEX StepCut® XL VDE/1000V Approved Without Bevel Cutter
- RS Stock No.:
- 242-597
- Mfr. Part No.:
- 95 18 225
- Brand:
- Knipex
Subtotal (1 unit)*
$172.60
(exc. GST)
$189.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.60 |
*price indicative
- RS Stock No.:
- 242-597
- Mfr. Part No.:
- 95 18 225
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Cutter | |
| Overall Length | 225mm | |
| VDE/1000V Approved | Yes | |
| Height Safe | No | |
| Jaw Material | Steel | |
| Material Cut | Copper Wire | |
| Standards/Approvals | No | |
| Cut Type | Without Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cutter | ||
Overall Length 225mm | ||
VDE/1000V Approved Yes | ||
Height Safe No | ||
Jaw Material Steel | ||
Material Cut Copper Wire | ||
Standards/Approvals No | ||
Cut Type Without Bevel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 95 18 225 StepCut® XL Cable shears with step cut insulating multi-component handle, VDE-tested burnished 225 mm
95 18 225 KNIPEX StepCut® XL High-leverage joint, long handles and optimised cutting edges: noticeably easier cutting than with Compact cable shears. Large cutting capacity: cuts solid copper or aluminium cables up to 35 mm², stranded cables up to 70 mm²and fine stranded cables up to 120 mm². Dual cutting areas: Stepped cutting edge holds small and larger cables close to the joint during the cut
the front cutting edge cuts very large cables step by step. Easy one- or two-handed operation with minimum handle opening for large cable diameters. Adjustable, high-leverage bolted joint provides precise and smooth cutting. Slim head for easier accessibility. Pinch guard prevents operators' fingers being pinched. Not suitable for steel-reinforced cables, e.g. ACSR. Cutting edges additionally laser-hardened, cutting edge hardness approx. 56 HRC.
Features and Benefits
High-Leverage Joint, Long Handles And Optimised Cutting Edges: Noticeably Easier Cutting Than With Compact Cable Shears
Large Cutting Capacity: Cuts Solid Copper Or Aluminium Cables Up To 35 Mm², Stranded Cables Up To 70 Mm²And Fine Stranded Cables Up To 120 Mm²
Dual Cutting Areas: Stepped Cutting Edge Holds Small And Larger Cables Close To The Joint During The Cut
The Front Cutting Edge Cuts Very Large Cables Step By Step
Large Cutting Capacity: Cuts Solid Copper Or Aluminium Cables Up To 35 Mm², Stranded Cables Up To 70 Mm²And Fine Stranded Cables Up To 120 Mm²
Dual Cutting Areas: Stepped Cutting Edge Holds Small And Larger Cables Close To The Joint During The Cut
The Front Cutting Edge Cuts Very Large Cables Step By Step
Technical attributes
Easy One- Or Two-Handed Operation With Minimum Handle Opening For Large Cable Diameters
Adjustable, High-Leverage Bolted Joint Provides Precise And Smooth Cutting
Slim Head For Easier Accessibility
Pinch Guard Prevents Operators' Fingers Being Pinched
Not Suitable For Steel-Reinforced Cables, E.G. Acsr
Adjustable, High-Leverage Bolted Joint Provides Precise And Smooth Cutting
Slim Head For Easier Accessibility
Pinch Guard Prevents Operators' Fingers Being Pinched
Not Suitable For Steel-Reinforced Cables, E.G. Acsr
Related links
- Knipex StepCut® XL Without Bevel Cutter
- Knipex Knipex VDE/1000V Approved Without Bevel Cable Cutter
- Knipex Knipex Without Bevel Cable Cutter
- Knipex Knipex VDE/1000V Approved Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved Cable Cutter
- Knipex Knipex VDE/1000V Approved Ratchet Action Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved Flush Cable Cutter
- Knipex Knipex VDE/1000V Approved Twin Cutting Edge Cable Cutter
