Nuvotem Talema 934 Series Current Transformer 800 A 5 VA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$76.40

(exc. GST)

$84.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$76.40
10 - 24$75.09
25 - 49$72.33
50 - 99$70.85
100 +$69.64

*price indicative

RS Stock No.:
751-1642
Mfr. Part No.:
93490 P1
Brand:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Product Type

Current Transformer

Series

934

Power Rating

5VA

Secondary Current

5A

Terminal Type

Wire

Minimum Operating Temperature

-20°C

Primary Current

800A

Maximum Operating Temperature

70°C

Width

23.8mm

Depth

36mm

Weight

415g

Standards/Approvals

IEC 44-1 EN60044-1

Mount Type

Stand Alone

FSD RANGE 5A Tape Wound Current Transformers


High quality toroidal current transformers suitable for measuring AC currents from 60 to 1000 A.

The secondary winding is tape wound providing 5A maximum output

Offers a cost effective solution where conventional busbar mounted types are not suitable

Unaffected by vibration and come with one meter flying leads for versatility of mounting

Low Cost Current Sense Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy