Nuvotem Talema 934 Series Current Transformer 200 A
- RS Stock No.:
- 751-1620
- Mfr. Part No.:
- 93484 P1
- Brand:
- Nuvotem Talema
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$49.79
(exc. GST)
$54.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $49.79 | - |
| 10 - 24 | $49.18 | 1% |
| 25 - 49 | $47.41 | 4% |
| 50 - 99 | $45.56 | 8% |
| 100 + | $44.23 | 11% |
*price indicative
- RS Stock No.:
- 751-1620
- Mfr. Part No.:
- 93484 P1
- Brand:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Current Transformer | |
| Series | 934 | |
| Secondary Current | 5A | |
| Terminal Type | Flying Lead | |
| Primary Current | 200A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 715g | |
| Standards/Approvals | IEC44-1 EN60044-1 | |
| Length | 1m | |
| Mount Type | Stand Alone | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Current Transformer | ||
Series 934 | ||
Secondary Current 5A | ||
Terminal Type Flying Lead | ||
Primary Current 200A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Weight 715g | ||
Standards/Approvals IEC44-1 EN60044-1 | ||
Length 1m | ||
Mount Type Stand Alone | ||
FSD RANGE 5A Tape Wound Current Transformers
High quality toroidal current transformers suitable for measuring AC currents from 60 to 1000 A.
The secondary winding is tape wound providing 5A maximum output
Offers a cost effective solution where conventional busbar mounted types are not suitable
Unaffected by vibration and come with one meter flying leads for versatility of mounting
Low Cost Current Sense Transformers
- RS Stock No. 7511623
- Mfr. Part No. 93485 P1
Each
$41.75
- RS Stock No. 7511633
- Mfr. Part No. 93489 P1
Each
$69.17
- RS Stock No. 7511617
- Mfr. Part No. 93482 P1
Each
$64.37
- RS Stock No. 2111869
- Mfr. Part No. LUTC2001
Each
$123.31
Related links
- Nuvotem Talema 934 Series Current Transformer 100 A
- Nuvotem Talema 934 Series Current Transformer 250 A
- Nuvotem Talema 934 Series Current Transformer 600 A
- Nuvotem Talema 934 Series Current Transformer 300 A 1000:5 to 60:5 A
- Nuvotem Talema 934 Series Current Transformer 800 A 5 VA
- Nuvotem Talema 934 Series Current Transformer 400 A 60:5 to 1000:5 A
- Nuvotem Talema AC-1 Series Current Transformer 200 A 1000:1
- Nuvotem Talema AC-1 Series Current Transformer 50 A












