Schneider Electric PowerLogic Series Current Transformer 750 A 750:5 2.5 VA 720V
- RS Stock No.:
- 119-430
- Mfr. Part No.:
- METSECT5GD075
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,284.89
(exc. GST)
$2,513.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,284.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-430
- Mfr. Part No.:
- METSECT5GD075
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Power Rating | 2.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 750A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH, DIN EN 61869, EU RoHS, RoHS, DIN 4600, VDE 0414, DIN EN 618691 | |
| Weight | 980g | |
| Depth | 58mm | |
| Width | 125mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Mount Type | Screw | |
| Maximum Operating Frequency | 60Hz | |
| Turns Ratio | 750:5 | |
| Supply Voltage | 720V | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Power Rating 2.5VA | ||
Secondary Current 5A | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -5°C | ||
Primary Current 750A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH, DIN EN 61869, EU RoHS, RoHS, DIN 4600, VDE 0414, DIN EN 618691 | ||
Weight 980g | ||
Depth 58mm | ||
Width 125mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Mount Type Screw | ||
Maximum Operating Frequency 60Hz | ||
Turns Ratio 750:5 | ||
Supply Voltage 720V | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- HU
Related links
- Schneider Electric PowerLogic Series Current Transformer 750 A 150:1 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 750 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 300 A 60:1 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 300 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 125 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 600 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 800 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 2.5 kA 500:1 10 VA 720V
