Carlo Gavazzi ROG4X Series Current Transformer 4 kA 200mm Bore
- RS Stock No.:
- 222-4407
- Mfr. Part No.:
- ROG4X1002M6003X
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$1,116.57
(exc. GST)
$1,228.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,116.57 |
*price indicative
- RS Stock No.:
- 222-4407
- Mfr. Part No.:
- ROG4X1002M6003X
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | ROG4X | |
| Terminal Type | Wire | |
| Primary Current | 4kA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 600mm | |
| Standards/Approvals | EN 61010-2-032, UL, CE, EN 61010-031, EN 61010-1, EN 61010-2-031 | |
| Weight | 170g | |
| Mount Type | Cable, Busbar | |
| Maximum Operating Frequency | 20MHz | |
| Bore Diameter | 200mm | |
| Minimum Operating Frequency | 40kHz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series ROG4X | ||
Terminal Type Wire | ||
Primary Current 4kA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 600mm | ||
Standards/Approvals EN 61010-2-032, UL, CE, EN 61010-031, EN 61010-1, EN 61010-2-031 | ||
Weight 170g | ||
Mount Type Cable, Busbar | ||
Maximum Operating Frequency 20MHz | ||
Bore Diameter 200mm | ||
Minimum Operating Frequency 40kHz | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi ROG4X current sensor based on the rogowski principle, to be used in combination with the EM210 analyser to measure current in single-phase, two-phase and three-phase systems. The coil length of this current sensor is 600 mm and coil thickness 8.3 mm.
Adaptability and flexibility
Accuracy
Simplified system
Fast installation
- RS Stock No. 2224408
- Mfr. Part No. ROG4X1002M9003X
Each
$2,155.98
- RS Stock No. 2224406
- Mfr. Part No. ROG4X1002M3503X
Each
$732.97
- RS Stock No. 2224405
- Mfr. Part No. ROG4X1002M2503X
Each
$990.78
- RS Stock No. 0597846
- Mfr. Part No. CTD4X10005AXXX
Each
$207.27
Related links
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 90 mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 290 mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 120 mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 70 mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 120 mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 50 mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 35 mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 160 mm Bore











