Schneider Electric PowerLogic Series Current Transducer 5 kA

Subtotal (1 unit)*

$965.07

(exc. GST)

$1,061.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$965.07

*price indicative

RS Stock No.:
276-1722
Mfr. Part No.:
METSECTR60500
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transducer

Series

PowerLogic

Minimum Operating Temperature

-15°C

Primary Current

5kA

Maximum Operating Temperature

60°C

Length

600mm

Standards/Approvals

ANSI IEEE C57.13, EN 61010-1, EN 61010-2-032, UL 61010-1, UL 61010-2-032

Maximum Operating Frequency

1500Hz

Minimum Operating Frequency

50Hz

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric Current transformer provides a reliable and accurate solution for measuring currents within the range of 50 to 5000 A. The flying lead with a length of 2.4 meters allows for flexible installations. With a diameter of 191 mm when closed, the transformer is designed to be compact and suitable for various applications. The measurement accuracy of 1 percent. The device is built to meet high safety standards, with an installation category IV and a pollution degree of 2.

Mercury free

RoHS compliance

Toxic heavy metal free

IP67 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy